0462PDLF005/SB | Ersa

Desoldering tip, chisel shaped, (W) 0.5 mm, 0462PDLF005/SB

Order No.: 04L238
EAN: 4099891397203
MPN:
0462PDLF005/SB
Series: 0462
0462PDLF005/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0462PDLF005/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
99.6744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.6744 €

Desoldering tip set, 0462PDLF005/SB, Ersa

ERSADUR desoldering tips,lead free, for CHIP-TOOL VARIO desoldering tweezers (0460MDJ) pencil point, 0.5mm/0.018in

Packing unit 2 pc. All dimensions without pre-tinning.

Technical specifications
Version Entlötspitze
Width 0.5 mm
Suitable for i-CON VARIO
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes