0462SDLF002/SB | Ersa

Desoldering tip, chisel shaped, (W) 0.2 mm, 0462SDLF002/SB

Order No.: 04L239
EAN: 4099891397210
MPN:
0462SDLF002/SB
Series: 0462
Ersa
0462SDLF002/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0462SDLF002/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
104.72 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.72 €

Desoldering tip set, 0462SDLF002/SB, Ersa

ERSADUR desoldering tips,lead free, for CHIP-TOOL VARIO desoldering tweezers (0460MDJ) pencil point, 0.2mm/0.008in

Packing unit 2 pc. All dimensions without pre-tinning.

Technical specifications
Ausführung Entlötspitze
Breite 0.2 mm
Geeignet für i-CON VARIO
Spitzentyp Meißelform
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes