0472AR/SB | Ersa

Hot air nozzle, round shape, (L x W) 8 x 2 mm, 0472AR/SB

Order No.: 04L241
EAN: 4099891397227
MPN:
0472AR/SB
Series: 0472
0472AR/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0472AR/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
5 pcs.
13.2090 €
10 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot air nozzle, 0472AR/SB, Ersa

ERSADUR hot air nozzle, for i-TOOL AIR S hot air iron (0470ERJ) 2.0 mm

Technical specifications
Version Heißluftdüse
Width 2 mm
Suitable for i-CON VARIO
Length 8 mm
Peak type Rundform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes