0472DR/SB | Ersa
Hot air nozzle, round shape, Ø 9.5 mm, (L x W) 17.5 x 1.7 mm, 0472DR/SB
Unit Price (€ / pc.)
19.7778 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
5 pcs.
18.7901 €
10 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale
Hot air nozzle, 0472DR/SB, Ersa
ERSADUR hot air nozzle, for i-TOOL AIR S hot air iron (0470ERJ) bent, 1.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Peak type | round shape | |
| Suitable for | i-CON VARIO | |
| diameter | 9.5 mm | |
| Length | 17.5 mm | |
| Width | 1.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |