0612ADLF | Ersa
Soldering tip, chisel shaped, (T x L x W) 0.6 x 67 x 1.6 mm, 0612ADLF
Order No.: 09L9939
EAN: 4003008075540
MPN:
0612ADLF
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, chisel shaped, (T x L x W) 0.6 x 67 x 1.6 mm, 0612ADLF/SB
Order No.: 04L253
Manufacturer: Ersa
per pc. 27.7032 € *
Ersadur long-life Soldering tip for soldering stations Digital 2000A (Tech Tool), Digital 60 A and Micro-Con 60 iA, type Ersa 0612.
Type: 0612ADLF, chisel, 1.6 mm
Technical specifications
Version | Lötspitze | |
Width | 1.6 mm | |
Thickness | 0.6 mm | |
Suitable for | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
Length | 67 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |