0612BDLF/SB | Ersa

Soldering tip, pencil point, (T x L x W) 1 x 70 x 1 mm, 0612BDLF/SB

Order No.: 04L254
EAN: 4099891397296
MPN:
0612BDLF/SB
Series: 0612
0612BDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0612BDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
5 pcs.
26.3109 €
10 pcs.
24.9900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0612BDLF/SB, Ersa

ERSADUR soldering tip, lead free, for TECH TOOL soldering iron (0640ADJ) Pencil point, 1.0 mm

Technical specifications
Ausführung Lötspitze
Breite 1 mm
Dicke 1 mm
Geeignet für CPS 60.10, DIGITAL 60 A, TECH TOOL
Länge 70 mm
Spitzentyp Bleistiftspitze
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes