0612HD/SB | Ersa

Soldering tip, solder depot, (L x W) 70 x 2.5 mm, 0612HD/SB

Order No.: 04L259
EAN: 4099891397340
MPN:
0612HD/SB
Series: 0612
0612HD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0612HD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
63.9625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.96 € *
Price list
Quantity
Price per unit*
1 pcs.
63.9625 €
5 pcs.
60.7733 €
10 pcs.
57.7269 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0612HD/SB, Ersa

ERSADUR soldering tip, for TECH TOOL soldering iron (0640ADJ) Ersa TechWell with concave portion,bent 30°, 2.5 mm

Technical specifications
Version Lötspitze
Width 2.5 mm
Suitable for CPS 60.10, DIGITAL 60 A, TECH TOOL
Length 70 mm
Peak type Lotdepot
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes