0612KDLF/SB | Ersa

Soldering tip, chisel shaped, (T x L x W) 0.7 x 67 x 2.4 mm, 0612KDLF/SB

Order No.: 04L262
EAN: 4099891397371
MPN:
0612KDLF/SB
Series: 0612
0612KDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0612KDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
5 pcs.
26.3109 €
10 pcs.
24.9900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0612KDLF/SB, Ersa

ERSADUR soldering tip, lead free, for TECH TOOL soldering iron (0640ADJ) Chisel shaped, 2.4 mm

Technical specifications
Ausführung Lötspitze
Breite 2.4 mm
Dicke 0.7 mm
Geeignet für CPS 60.10, DIGITAL 60 A, TECH TOOL
Länge 67 mm
Spitzentyp Meißelform
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes