0612SDLF/SB | Ersa

Soldering tip, pencil point, (T x L x W) 0.4 x 70 x 0.4 mm, 0612SDLF/SB

Order No.: 04L265
EAN: 4099891397401
MPN:
0612SDLF/SB
Series: 0612
0612SDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0612SDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
28.6671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.6671 €

Soldering tip, 0612SDLF/SB, Ersa

ERSADUR soldering tip, lead free, for TECH TOOL soldering iron (0640ADJ) Pencil point, 0.4 mm

Technical specifications
Ausführung Lötspitze
Breite 0.4 mm
Dicke 0.4 mm
Geeignet für CPS 60.10, DIGITAL 60 A, TECH TOOL
Länge 70 mm
Spitzentyp Bleistiftspitze
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes