0612WDLF/SB | Ersa
Soldering tip, pencil point, (L x W) 67 x 4 mm, 0612WDLF/SB
Unit Price (€ / pc.)
34.1887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.19 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1887 €
5 pcs.
32.4751 €
10 pcs.
30.8448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0612WDLF/SB, Ersa
ERSADUR soldering tip, for TECH TOOL soldering iron (0640ADJ) Angled face 45°, 4.0 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 4 mm | |
Geeignet für | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
Länge | 67 mm | |
Spitzentyp | Bleistiftspitze |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |