0722ED1529/SB | Ersa
Desoldering tip, conical, Ø 1.5 mm, (L) 41 mm, 0722ED1529/SB
Unit Price (€ / pc.)
35.7357 € *
Available: 0 pcs.
Leadtime: 1 Week **
Desoldering tip, 0722ED1529/SB, Ersa
ERSADUR desoldering tip, lead free, for X-TOOL desoldering iron (0720EDJ) ID 1.5mm/0.059in OD 2.9mm/0.114in
Packing unit 1 pc. All dimensions without pre-tinning.
Technical specifications
Version | Entlötspitze | |
diameter | 1.5 mm | |
Suitable for | X-TOOL | |
Length | 41 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |