0742ED0616/SB | Ersa

Desoldering tip, conical, Ø 1.6 mm, (L) 79.25 mm, 0742ED0616/SB

Order No.: 04L283
EAN: 4099891397555
MPN:
0742ED0616/SB
0742ED0616/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Desoldering tip, conical, (L x W) 79.25 x 1.6 mm, 0742ED0616H/SB
Desoldering tip, conical, (L x W) 79.25 x 1.6 mm, 0742ED0616H/SB
Order No.: 04L284
Manufacturer: Ersa
per pc. 38.2347 € *
*incl. VAT plus shipping costs

Desoldering tip, 0742ED0616/SB, Ersa

Desoldering tip for X-Tool Vario.

Features

  • Active area designed for lead-free applications
  • Perfect heat transfer from the radiator
  • Durable
Technical specifications
Version Entlötspitze
diameter 1.6 mm
Suitable for X-TOOL VARIO
Length 79.25 mm
Peak type Konisch
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement