0742ED1023/SB | Ersa
Desoldering tip, conical, (L x W) 12.5 x 2.3 mm, 0742ED1023/SB
Order No.: 04L287
EAN: 4099891397593
MPN:
0742ED1023/SB
As an alternative, we recommend the following item:

Desoldering tip, conical, (L x W) 79.25 x 2.3 mm, 0742ED1023H/SB
Order No.: 04L288
Manufacturer: Ersa
per pc. 38.2347 € *
*incl. VAT plus shipping costs
Desoldering tip, 0742ED1023/SB, Ersa
Desoldering tip, ø inside 1.0 mm, ø outside 2.3 mm.
Technical specifications
Version | Entlötspitze | |
Width | 2.3 mm | |
Suitable for | X-TOOL VARIO | |
Length | 12.5 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |