0742ED1023H/SB | Ersa
Desoldering tip, conical, (L x W) 79.25 x 2.3 mm, 0742ED1023H/SB
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
36.3188 €
10 pcs.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tip, 0742ED1023H/SB, Ersa
ERSADUR desoldering tip, highly tinplated, lead free, for X-TOOL VARIO desoldering iron (0740EDJ) ID 1.0mm/0.039in OD 2.3mm/0.091in
Packing unit 1 pc. All dimensions without pre-tinning.
Technical specifications
Version | Entlötspitze | |
Width | 2.3 mm | |
Suitable for | X-TOOL VARIO | |
Length | 79.25 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |