0742ED1529/SB | Ersa

Desoldering tip, conical, (L x W) 79.25 x 2.9 mm, 0742ED1529/SB

Order No.: 04L290
EAN: 4099891397623
MPN:
0742ED1529/SB
0742ED1529/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Desoldering tip, conical, (L x W) 79.25 x 2.9 mm, 0742ED1529H/SB
Desoldering tip, conical, (L x W) 79.25 x 2.9 mm, 0742ED1529H/SB
Order No.: 04L291
Manufacturer: Ersa
per pc. 38.2347 € *
*incl. VAT plus shipping costs

Desoldering tip, 0742ED1529/SB, Ersa

Desoldering tip, ø inside 1.5 mm, ø outside 2.9 mm.

Technical specifications
Version Entlötspitze
Width 2.9 mm
Suitable for X-TOOL VARIO
Length 79.25 mm
Peak type Konisch
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement