0742ED2032H/SB | Ersa

Desoldering tip, conical, (L x W) 79.25 x 3.2 mm, 0742ED2032H/SB

Order No.: 04L294
EAN: 4099891397661
MPN:
0742ED2032H/SB
Series: 0742
0742ED2032H/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0742ED2032H/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
36.3188 €
10 pcs.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering tip, 0742ED2032H/SB, Ersa

ERSADUR desoldering tip, highly tinplated, lead free, for X-TOOL VARIO desoldering iron (0740EDJ) ID 2.0mm/0.079in OD 3.2mm/0.126in

Packing unit 1 pc. All dimensions without pre-tinning.

Technical specifications
Version Entlötspitze
Width 3.2 mm
Suitable for X-TOOL VARIO
Length 79.25 mm
Peak type Konisch
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes