0742ED2438H/SB | Ersa

Desoldering tip, conical, (L) 79.25 mm, 0742ED2438H/SB

Order No.: 04L297
EAN: 4099891397692
MPN:
0742ED2438H/SB
Series: 0742
0742ED2438H/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
36.3188 €
10 pcs.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering tip, 0742ED2438H/SB, Ersa

ERSADUR desoldering tip, highly tinplated, lead free, for X-TOOL VARIO desoldering iron (0740EDJ) ID 2.4mm/0.094in OD 3.8mm/0.150in

Packing unit 1 pc. All dimensions without pre-tinning.

Technical specifications
Version Entlötspitze
Suitable for X-TOOL VARIO
Length 79.25 mm
Peak type Konisch
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes