0832AD/SB | Ersa

Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1.5 x 45 x 7 mm, 0832AD/SB

Order No.: 04L300
EAN: 4099891397708
MPN:
0832AD/SB
Series: 0832
0832AD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0832AD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
22.8361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
5 pcs.
21.6818 €
10 pcs.
20.5989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0832AD/SB, Ersa

ERSADUR soldering tip, for following soldering irons: ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (1960ED0A068, 0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). PLCC blade, 1.5 mm

Technical specifications
Version Lötspitze
Width 7 mm
Thickness 1.5 mm
diameter 8.5 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 45 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes