0832BD/10 | Ersa
Soldering tip, pencil point, (T x L x W) 1 x 46 x 1 mm, 0832BD/10
![Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 1 x 46 x 1 mm, 0832BD/SB](/de/images/d15/0832BD-SB/95x95/loetspitze-bleistiftspitze-8-5-mm-d-x-l-x-b-1-x-46-x-1-mm-0832bd-sb.webp)
Soldering tip, 0832BD/10, Ersa
ERSADUR soldering tip, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Pencil point, 1.0 mm
Version | soldering tip | |
Width | 1 mm | |
Thickness | 1 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 46 mm | |
Peak type | pencil point |
Country of origin | DE |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |