0832ED/10 | Ersa
Soldering tip, Chisel shaped, (T x L x W) 1 x 46 x 3.2 mm, 0832ED/10
Discontinued
Unit Price (€ / pc.)
83.2405 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
83.24 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2405 €
5 pcs.
79.0755 €
10 pcs.
74.9224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0832ED/10, Ersa
ERSADUR soldering tip for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, 3.2 mm
Technical specifications
Version | soldering tip | |
Width | 3.2 mm | |
Thickness | 1 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 46 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |