0832KDLF/SB | Ersa

Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 55 x 2.2 mm, 0832KDLF/SB

Order No.: 04L316
EAN: 4099891397852
MPN:
0832KDLF/SB
Series: 0832
0832KDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0832KDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-24
Leadtime: 1 Week **
Total Price:
12.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1975 €

Soldering tip, 0832KDLF/SB, Ersa

ERSADUR soldering tip, lead free, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (1710CDA068, 0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, extended 2.2 mm

Technical specifications
Version Lötspitze
Width 2.2 mm
Thickness 1 mm
diameter 8.5 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 55 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes