0832MDLF/10 | Ersa

Soldering tip, chisel shaped, (L x W) 50 x 8 mm, 0832MDLF/10

Order No.: 04L319
EAN: 4099891397883
MPN:
0832MDLF/10
0832MDLF/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0832MDLF/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 9.8 mm, (L x W) 50 x 8 mm, 0832MDLF/SB
Soldering tip, chisel shaped, Ø 9.8 mm, (L x W) 50 x 8 mm, 0832MDLF/SB
Order No.: 04L320
Manufacturer: Ersa
per pc. 19.5874 € *
*incl. VAT plus shipping costs

Soldering tip, 0832MDLF/10, Ersa

ERSADUR soldering tip lead free, for following soldering irons: ERSA 25+ (0E025CD), ERSA 35+ (0E035VD), MULTI-TC (0760ED), RT 80(0890CD) and POWER TOOL (0840CDJ). Angled face both sides, 8.0 mm

Technical specifications
Version Lötspitze
Width 8 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 50 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement