0832PW | Ersa
Soldering tip, solder depot, (T x L x W) 4 x 40 x 8.5 mm, 0832PW
Unit Price (€ / pc.)
32.5703 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.57 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5703 €
5 pcs.
30.9281 €
10 pcs.
29.3811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0832PW, Ersa
ERSADUR soldering tip, for following soldering irons: ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). PowerWell with concave portion, 4.0 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 8.5 mm | |
Dicke | 4 mm | |
Geeignet für | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Länge | 40 mm | |
Spitzentyp | Lotdepot |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |