0832SDLF/SB | Ersa
Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 0.8 x 55 x 8.5 mm, 0832SDLF/SB
Unit Price (€ / pc.)
12.1975 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.0194 €
10 pcs.
10.7338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0832SDLF/SB, Ersa
ERSADUR soldering tip, lead free, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Pencil point, extended 0.8 mm
Technical specifications
Version | Lötspitze | |
Width | 8.5 mm | |
Thickness | 0.8 mm | |
diameter | 8.5 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 55 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |