0832TDLF/SB | Ersa

Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 3 x 40 x 3 mm, 0832TDLF/SB

Order No.: 04L327
EAN: 4099891397968
MPN:
0832TDLF/SB
Series: 0832
Ersa
0832TDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0832TDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.53 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5263 €
5 pcs.
22.3482 €
10 pcs.
21.2296 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0832TDLF/SB, Ersa

ERSADUR soldering tip, lead free, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Angled face, 3.0 mm

Technical specifications
Ausführung Lötspitze
Breite 3 mm
Dicke 3 mm
Durchmesser 8.5 mm
Geeignet für ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Länge 40 mm
Spitzentyp Bleistiftspitze
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes