0832VD/10 | Ersa
Soldering tip, chisel shaped, (T x L x W) 1.4 x 50 x 9.8 mm, 0832VD/10
![Soldering tip, chisel shaped, Ø 9.8 mm, (T x L x W) 1.4 x 50 x 9.8 mm, 0832VD/SB](/de/images/194/0832VD-SB_0832VDLF-SB/95x95/loetspitze-meisselform-9-8-mm-d-x-l-x-b-1-4-x-50-x-9-8-mm-0832vd-sb.webp)
Soldering tip, 0832VD/10, Ersa
ERSADUR soldering tip for following soldering irons: ERSA 25+ (0E025CD)Ersa 35+ (0E035VD), MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, 5.0 mm
Version | soldering tip | |
Width | 9.8 mm | |
Thickness | 1.4 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 50 mm | |
Peak type | chisel shaped |
Country of origin | DE |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |