0832VD/SB | Ersa

Soldering tip, chisel shaped, Ø 9.8 mm, (T x L x W) 1.4 x 50 x 9.8 mm, 0832VD/SB

Order No.: 04L332
EAN: 4099891398019
MPN:
0832VD/SB
Series: 0832
0832VD/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
5 pcs.
13.8635 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0832VD/SB, Ersa

ERSADUR soldering tip,for following soldering irons: ERSA 25+ (0E025CD)Ersa 35+ (0E035VD), MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, 5.0 mm

Technical specifications
Version Lötspitze
Width 9.8 mm
Thickness 1.4 mm
diameter 9.8 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 50 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes