0832VDLF | Ersa
Soldering tip, chisel shaped, Ø 9.8 mm, (T x L x W) 1.4 x 50 x 5 mm, 0832VDLF
Order No.: 09L4082
EAN: 4003008075243
MPN:
0832VDLF
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, chisel shaped, Ø 9.8 mm, (T x L x W) 1.4 x 50 x 5 mm, 0832VDLF/SB
Order No.: 04L333
Manufacturer: Ersa
per pc. 18.9091 € *
Technical attributes (Ersa type no., article name): 0832VD, Ersadur soldering tip, chisel, 5.0 mm
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Thickness | 1.4 mm | |
diameter | 9.8 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 50 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |