0842CD | Ersa

Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 2.2 mm, 0842CD

Order No.: 09L1822
EAN: 4003008066838
MPN:
0842CD
0842CD Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0842CD Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 2.2 mm, 0842CD/SB
Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 2.2 mm, 0842CD/SB
Order No.: 04L341
Manufacturer: Ersa
per pc. 14.2562 € *
*incl. VAT plus shipping costs

Soldering tip, 0842CD, Ersa

Permanent soldering tip, straight, chisel-shaped, 2.2 mm wide, with ERSADUR coating with increased service life for increased heat requirements.

Suitable for the ANANLOG60, ANALOG60A, DIGITAL80, DIGITAL80A, DIGITAL2000A, RDS80, MICRO-CON60, TWIN80A, ELS8000/M/D, MS6000 and MS8000 soldering stations and the Power-Tool, Ergo-Tool, Multi-Pro, Multi-TC, PTC 70 and Multi Sprint.

Features

  • Active surfaces compacted
  • Perfect heat transfer from the radiator
  • Durable
Technical specifications
Version Lötspitze
Width 2.2 mm
Thickness 1 mm
diameter 8.5 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 42.5 mm
Power 75 W
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement