0842CDLF/10 | Ersa

Soldering tip, chisel shaped, (T x L x W) 1 x 42.5 x 2.2 mm, 0842CDLF/10

Order No.: 04L342
EAN: 4099891398118
MPN:
0842CDLF/10
0842CDLF/10 Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 2.2 mm, 0842CDLF/SB
Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 2.2 mm, 0842CDLF/SB
Order No.: 04L343
Manufacturer: Ersa
per pc. 18.6592 € *
*incl. VAT plus shipping costs

Soldering tip, 0842CDLF/10, Ersa

ERSADUR soldering tip lead free, for increased heat supply, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, 2.2 mm

Technical specifications
Version Lötspitze
Width 2.2 mm
Thickness 1 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 42.5 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement