0842EDLF/10 | Ersa
Soldering tip, chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 42.5 x 3.2 mm, 0842EDLF/10
Soldering tip, 0842EDLF/10, Ersa
ERSADUR soldering tip lead free,for increased heat supply, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, 3.2 mm
Version | soldering tip | |
Width | 3.2 mm | |
Thickness | 1 mm | |
diameter | 8.5 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 42.5 mm | |
Peak type | chisel shaped |
Country of origin | DE |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |