0842SDLF/SB | Ersa

Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 0.8 x 55 x 0.8 mm, 0842SDLF/SB

Order No.: 04L357
EAN: 4099891398262
MPN:
0842SDLF/SB
Series: 0842
0842SDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0842SDLF/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
5 pcs.
17.7191 €
10 pcs.
16.8385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0842SDLF/SB, Ersa

ERSADUR soldering tip, lead free, for increased heat supply, for following soldering irons: ERSA 15+ (0E015CD), ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Pencil point, extended 0.8 mm

Technical specifications
Version Lötspitze
Width 0.8 mm
Thickness 0.8 mm
diameter 8.5 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 55 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes