0G072AN | Ersa
Soldering tip, chisel shaped, (W) 3.2 mm, 0G072AN
Unit Price (€ / pc.)
18.1713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, 0G072AN, Ersa
Chisel shaped soldering tip for Independent 75.
Technical specifications
Version | Lötspitze | |
Width | 3.2 mm | |
Suitable for | Independent 75 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | IE |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |