0G072KN | Ersa
Soldering tip, chisel shaped, (W) 2.4 mm, 0G072KN
Unit Price (€ / pc.)
18.4212 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
5 pcs.
16.6243 €
10 pcs.
16.2078 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0G072KN, Ersa
Chisel shaped soldering tip for Independent 75
Technical specifications
Version | Lötspitze | |
Width | 2.4 mm | |
Suitable for | Independent 75 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | IE |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |