0G132AN | Ersa

Soldering tip, chisel shaped, (W) 3.2 mm, 0G132AN

Order No.: 08L8850
EAN: 4003008062540
MPN:
0G132AN
Series: G132
0G132AN Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0G132AN Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
17.9690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
17.0646 €
10 pcs.
16.2078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0G132AN, Ersa

Soldering tip for gassoldering iron INDEPENDENT 130 (0G130KN) Chisel shaped, 3.2 mm

Technical specifications
Version Lötspitze
Width 3.2 mm
Suitable for Independent 130
Peak type Meißelform
Logistics
Country of origin IE
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes