3ZT00164 | Ersa
Nozzle removal tool, 3ZT00164
Order No.: 09L1666
EAN: 4003008058413
MPN:
3ZT00164
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
5 pcs.
29.2978 €
10 pcs.
26.7274 €
50 pcs.
25.8111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tip changing tool, 3ZT00164, Ersa
This tool allows quick and safe changing of all ERSA soldering tips as well as all desoldering inserts of the types 422. In addition, a side cutter for copper wire and a screwdriver are integrated, so that several functions are possible with this universal tool.
Technical specifications
Ausführung | Düsenentnahmezange | |
Gewicht | 76 g | |
Länge | 180 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |