0SVP07S | Ersa
Suction cup, Ø 7 mm, for SMD-Vampir, 0SVP07S
Order No.: 04L506
EAN: 4099891383336
MPN:
0SVP07S
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
5 pcs.
13.0186 €
10 pcs.
12.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction cup, 0SVP07S, Ersa
Suction cup silicone ø 7mm for vacuum pipette SMD-Vampire
Technical specifications
Version | Saugnapf | |
diameter | 7 mm | |
Suitable for | SMD-Vampir |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |