0SVP100 | Ersa
Vacuum pipette, Ø 14 mm, for SMD components, 0SVP100
Order No.: 10L5130
EAN: 4003008046755
MPN:
0SVP100
Unit Price (€ / pc.)
91.4039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.40 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4039 €
5 pcs.
85.9299 €
10 pcs.
78.9803 €
50 pcs.
78.3853 €
150 pcs.
75.6840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum pipette, 0SVP100, Ersa
The ERSA SMD vampire is tailor-made for easy, safe and precise handling of SMD components. The ESD design ensures safe working on voltage-sensitive SMT components. Suction nozzles and cups not in use can be stored safely and within easy reach at all times in the housing end of the sturdy aluminum handle.
Technical specifications
Version | Vakuumpipette | |
Suitable for | SMD-Bauelemente | |
diameter | 14 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |