1124110 | Eschenbach
Watchmaker's loupe 10X
Order No.: 07L3788
EAN: 4048347248972
MPN:
1124110
Unit Price (€ / pc.)
29.631 € *
Available: 1 pcs.
Leadtime: 1 Week **
Watchmaker's loupe, 1124110, Eschenbach
Eschenbach watchmaker's loupe fit comfortably to the eye and this is in magnification up to 10x. This is made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
Features
- Flame-retardant
- Prevent condensation
- 2-lens system
Technical specifications
Version | Uhrmacherlupe | |
diameter | 25 mm | |
Suitable for | Alle Kontrollarbeiten bei der Uhrenreparatur | |
Magnification | 10 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |