11247 | Eschenbach

Watchmaker's loupe 7X

Order No.: 07L3787
EAN: 4026158154258
MPN:
11247
11247 Eschenbach Magnifiers and Accessories
Image may differ
Unit Price (€ / pc.)
25.1090 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-28
Leadtime: 1 Week **
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
5 pcs.
22.5981 €
10 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watchmaker's loupe, 11247, Eschenbach

Eschenbach watchmaker's loupe fit comfortably to the eye and this is in magnification up to 7x. This is made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.

Features

  • Flame-retardant
  • Prevent condensation
  • 2-lens system
Technical specifications
Version Uhrmacherlupe
diameter 25 mm
Suitable for Alle Kontrollarbeiten bei der Uhrenreparatur
Magnification 7
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes