151110 | Eschenbach

Pocket magnifying glass with illumination, 10 1, 38, 35 mm

Order No.: 07L2929
EAN: 4048347280255
MPN:
151110
mobilux LED, 38dpt,10X Ø 35mm
151110 Eschenbach Magnifiers and Accessories
Image may differ
Unit Price (€ / pc.)
65.9855 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
65.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.9855 €

Pocket magnifiers with illumination, type Eschenbach mobilux LED.

With SMD LED and collimation lens, voltage control via step-up converter increased brightness and constant lighting. Add-on-on filter (for 2 different light hues). Supplied with 2 x AA batteries, pouch with belt loop.

Technical attributes (type, diopter, magnification factor, lens size): 151110, 38 dpt, factor 10, 35 mm

Technical specifications
Version Handlupe
diameter 35 mm
Suitable for Mobilux-Serie
Magnification 10
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes