151112 | Eschenbach
Pocket magnifying glass with illumination, 12.5 1, 50, 35 mm
Order No.: 07L2935
EAN: 4048347280279
MPN:
151112
mobilux LED,50dpt,12,5X Ø 35mm
Unit Price (€ / pc.)
84.0140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.01 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0140 €
5 pcs.
75.6007 €
10 pcs.
70.7931 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket magnifiers with illumination, type Eschenbach mobilux LED.
With SMD LED and collimation lens, voltage control via step-up converter increased brightness and constant lighting. Add-on-on filter (for 2 different light hues). Supplied with 2 x AA batteries, pouch with belt loop.
Technical attributes (type, diopter, magnification factor, lens size): 151112, 50 dpt, factor 12.5, 35 mm
Technical specifications
Version | Handlupe | |
diameter | 35 mm | |
Suitable for | Mobilux-Serie | |
Magnification | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |