15116 | Eschenbach
Mobilux LED pocket magnifying glass, 6 1, 24, 58 mm
Order No.: 07L2945
EAN: 4048347418795
MPN:
15116
mobilux LED, 24dpt, 6X Ø 58mm
Unit Price (€ / pc.)
80.801 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
80.80 € *
Price list
Quantity
Price per unit*
1 pcs.
80.801 €
5 pcs.
73.780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket magnifiers with illumination, type Eschenbach mobilux LED.
With SMD LED and collimation lens, voltage control via step-up converter increased brightness and constant lighting. Add-on-on filter (for 2 different light hues). Supplied with 2 x AA batteries, pouch with belt loop.
Pocket magnifying glasses with illumination, type 1511.
Technical attributes (type, diopter, magnification factor, lens size): 15116, 24 dpt, factor 6, 58 mm
Technical specifications
Version | Handlupe | |
diameter | 58 mm | |
Suitable for | Mobilux-Serie | |
Magnification | 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |