152122 | Eschenbach
Pocket magnifying glass with illumination, 4 1, 16, blue
Order No.: 07L2925
EAN: 4048347108108
MPN:
152122
easyPOCKET, bl, 4,0X, 16,0 dpt
Unit Price (€ / pc.)
71.281 € *
Available: 1 pcs.
Pocket magnifiers, illuminated, type Eschenbach easyPocket.
Credit card format, LED lighting with high luminous intensity; Operating hours: approx. 6.0 h. Diffractive aspherical lens (50 x 45 mm) . Dimensions: 86 x 54 x 6.0 mm. Supplied with two CR 2025 button cells.
Technical attributes (type, magnification factor, diopter, color): 152122, 4x, 16 dpt, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand magnifier | |
| Weight | 31 g | |
| Magnification | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |