162452 | Eschenbach

MaxDetail magnifying glasses, 120 g, 162452

Order No.: 07L2824
EAN: 4048347515753
MPN:
162452
maxDETAIL m. headlight LED
Series: MaxDetail
162452 Eschenbach Magnifiers and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
MaxDetail magnifying glasses, 120 g, 1624521
MaxDetail magnifying glasses, 120 g, 1624521
Order No.: 07L2825
Manufacturer: Eschenbach
per pc. 202.181 € *

Magnifier glasses, type Eschenbach MaxDetail mit headlight LED.

With snap-on LED flashlight and snap-on side piece ends against displacement; Magnification factor: 2. Diopter compensation: ±3.0 dpt (left/right separately adjustable). Field of vision: 15 cm diameter at a distance of 40 cm. Luminosity: approx. 3200 lx in 250 mm, 1200 lx in 400 mm. Light duration: approx. 8.0/14 h (standard/Eco mode). Operation: 3 x AA batteries. Weight: glasses 49 g, headlight LED 11 g, battery housing 60 g (without batteries). Cable length: 1.0 m.

Type: 162452, MaxDetail with headlight LED

Technical specifications
Version Lupenbrille
Suitable for Kopfbandlupe
Weight 49 g
Accessory Type LED-Aufsteckleuchte
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement