1624521 | Eschenbach

MaxDetail magnifying glasses, 120 g, 1624521

Order No.: 07L2825
EAN: 4048347515753
MPN:
1624521
maxDETAIL m. headlight LED
Series: MaxDetail
1624521 Eschenbach Magnifiers and Accessories Image 1
1624521 Eschenbach Magnifiers and Accessories Image 2
1624521 Eschenbach Magnifiers and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
202.181 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
202.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.181 €

Magnifying glasses, 1624521, Eschenbach

Every little detail is important in your work - but it strains your eyes. Or parts are so small that you can't see them clearly in their original size. For these cases, there is a practical "hands-free solution": maxDETAIL magnifying spectacles 1624521 guarantee relaxed, detailed vision with maximum freedom of movement.

Features

  • Free hands at work
  • Modern design, very light and extremely comfortable to wear
  • Also suitable for spectacle wearers, as dioptre compensation of ± 3 dpt possible
  • 2x magnification
  • Large field of view: approx. Ø 15 cm at a distance of 40 cm
Technical specifications
Version Lupenbrille
Weight 49 g
Magnification 2
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes