BK0708002 | ESD PROTECT

ESD dispensing bottle, pure touch, 180ml for Liquids, BK0708002

Order No.: 03L2908
EAN: 4099891434984
MPN:
BK0708002
BK0708002 ESD PROTECT Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pck.)
31.9872 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
31.99 € *
Price list
Quantity
Price per unit*
1 pck.
31.9872 €
5 pck.
28.7861 €
10 pck.
25.5850 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD-dosing bottle 180ml

Dispenser: one-touch valve, liquid flows back into the container and thus prevents evaporation

Permanently antistatic, colour: blue

Typical leakage resistance: RG = 104 - 1011 Ohm

Technical specifications
Accessory Type ESD-Dosierflasche
Version Pure-Touch, 180ml
Suitable for Flüssigkeiten
Logistics
Country of origin US
Customs tariff number 39233010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes