BK0708008 | ESD PROTECT

Dispensing bottle, orange, 180 ml, ONE TOUCH, “Acetone” for Liquids, BK0708008

Order No.: 03L2914
EAN: 4099891435035
MPN:
BK0708008
BK0708008 ESD PROTECT Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pck.)
23.9547 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
23.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
23.9547 €

ONE TOUCH, orange, plastic

  • 180 ml
  • HDPE
  • Dissipative, Rtt: 1 x 10E4- <1 x 10E11Ω
  • "Acetone" print
  • Each pump releases approx. 0,2 ml of fluid

ONE TOUCH
The pump has an opening in the middle of the bowl, so expended fluid can sink back into the bottle.

Technical specifications
Accessory Type Dosierflasche
Version orange, 180 ml, ONE TOUCH, "Acetone"
Suitable for Flüssigkeiten
Logistics
Country of origin US
Customs tariff number 39233010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes