EP1204007 | ESD PROTECT
Spray bottle, without spray head for ESD cleaner, EP1204007
Order No.: 11L4716
EAN: 4099891435103
MPN:
EP1204007
Sprühflasche 1 l
Abgekündigt
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for ESD cleaner.
Type: 32.EP-Supra, spray bottle (empty), without spray head, 1,0 l
Technical specifications
Accessory Type | Sprühflasche | |
Version | ohne Sprühkopf | |
Suitable for | ESD-Reiniger |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39233010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |