EP1204005 | ESD PROTECT
ESD PROTECT floor cleaner, canister, 5 l, EP1204005
ESD MultiClean floor cleaner from ESD-Protect 23.EB-BR.5
Ultra-efficient and powerful cleaning concentrate for manual or machine cleaning of ESD floors, very good netting effect, removes dirt even from small cracks and recesses, removes oils, greases, wax, insect dirt, etc. Cleans all water-proof flooring without abrasive effect.
Content: 5.0 L
Advantages:
- Maintains the conductivity of ESD surfaces
- Leaves no insulating residues
- Biologically degradable
- Pleasant and sparing consumption
- Unlimited shelf life
- Ph-neutral
- Gentle on materials and skin
- Meets requirements to DIN EN61340-5-1 (electrostatic)
Version | Bodenreiniger | |
Contents | 5 l | |
Container | Kanister | |
Usage | Oberflächenreiniger |
Country of origin | DE |
Customs tariff number | 34029090 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |